CY8C4146AZI-S445
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CY8C4146AZI-S445
64 TQFP

CY8C4128AZI-S455

DigiKey Part Number
448-CY8C4128AZI-S455-ND
Manufacturer
Manufacturer Product Number
CY8C4128AZI-S455
Description
IC MCU 32BIT 256KB FLASH 64TQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 PSOC™ 4 CY8C4100S Microcontroller IC 32-Bit 24MHz 256KB (256K x 8) FLASH 64-TQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0
Core Size
32-Bit
Speed
24MHz
Connectivity
I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
Peripherals
Brown-out Detect/Reset, CapSense, LCD, POR, PWM, WDT
Number of I/O
54
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V
Data Converters
A/D 16x10b Slope, 16x12b SAR; D/A 2xIDAC
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-TQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 520
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,52000 €5,52 €
104,24400 €42,44 €
253,92440 €98,11 €
1603,48200 €557,12 €
3203,36766 €1.077,65 €
6403,27353 €2.095,06 €
1.1203,20983 €3.595,01 €
2.5603,13229 €8.018,66 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,52000 €
Unit Price with VAT:6,56880 €