CY8C4127LQSS445XQSA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CY8C4127LQSS445XQSA1
PSoC Creator 101: PSoC 4200 Low Power Modes
PSoC Creator 101: PSoC 4200 Low Power Modes - Using the Sleep Mode

CY8C4127LQI-BL493

DigiKey Part Number
448-CY8C4127LQI-BL493-ND
Manufacturer
Manufacturer Product Number
CY8C4127LQI-BL493
Description
IC RF MCU 32BIT 128KB 56QFN
Customer Reference
Detailed Description
IC RF 56-UFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-UFQFN Exposed Pad
Supplier Device Package
56-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,06000 €6,06 €
105,47700 €54,77 €
255,22200 €130,55 €
1004,53410 €453,41 €
2604,33031 €1.125,88 €
5203,94821 €2.053,07 €
1.0403,43876 €3.576,31 €
2.6003,31139 €8.609,61 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,06000 €
Unit Price with VAT:7,21140 €