CY8C4127LQI-BL453 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 1.300
Unit Price: 6,46000 €
Datasheet
CY8C4127LQSS445XQSA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CY8C4127LQSS445XQSA1
56-UFQFN
PSoC Creator 101: PSoC 4200 Low Power Modes - Tips and Tricks

CY8C4127LQI-BL453

DigiKey Part Number
448-CY8C4127LQI-BL453-ND
Manufacturer
Manufacturer Product Number
CY8C4127LQI-BL453
Description
IC RF TXRX+MCU BLE 56QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth, General ISM > 1GHz Bluetooth v4.2 2.4GHz 56-UFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth, General ISM > 1GHz
Protocol
Modulation
GFSK
Frequency
Data Rate (Max)
8Mbps
Power - Output
3dB
Sensitivity
-91dBm
Memory Size
128kB Flash, 8kB ROM, 16kB SRAM
Serial Interfaces
I2C, SPI, UART
GPIO
36
Voltage - Supply
1.8V ~ 5.5V
Current - Receiving
16.4mA ~ 18.7mA
Current - Transmitting
14.2mA ~ 20mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-UFQFN Exposed Pad
Supplier Device Package
56-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes