


CY8C4125PVI-482 | |
|---|---|
DigiKey Part Number | CY8C4125PVI-482-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4125PVI-482 |
Description | IC MCU 32BIT 32KB FLASH 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 PSOC™ 4 CY8C4100 Microcontroller IC 32-Bit 24MHz 32KB (32K x 8) FLASH 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY8C4125PVI-482 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 24MHz | |
Connectivity | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 22 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 8x12b SAR; D/A 2xIDAC | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-SSOP | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 € | 3,15 € |
| 10 | 2,37300 € | 23,73 € |
| 47 | 2,07149 € | 97,36 € |
| 141 | 1,92418 € | 271,31 € |
| 282 | 1,85216 € | 522,31 € |
| 517 | 1,79973 € | 930,46 € |
| 1.034 | 1,74971 € | 1.809,20 € |
| 2.538 | 1,69786 € | 4.309,17 € |
| 5.029 | 1,66629 € | 8.379,77 € |
| Unit Price without VAT: | 3,15000 € |
|---|---|
| Unit Price with VAT: | 3,74850 € |


