



CY8C4046LQIT441XQSA1 | |
|---|---|
DigiKey Part Number | 448-CY8C4046LQIT441XQSA1-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4046LQIT441XQSA1 |
Description | HMI-GROWTH PSOC4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4000T Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, Microwire, SPI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, CapSense, POR, PWM, WDT | |
Number of I/O | 11 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-QFN (3x3) | |
Package / Case | 16-UFQFN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,23200 € | 22,32 € |
| 25 | 2,04800 € | 51,20 € |
| 100 | 1,84550 € | 184,55 € |
| 490 | 1,69237 € | 829,26 € |
| 980 | 1,64420 € | 1.611,32 € |
| 1.470 | 1,62009 € | 2.381,53 € |
| 2.940 | 1,58472 € | 4.659,08 € |
| 5.390 | 1,55897 € | 8.402,85 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |

