CY8CMBR2044-24LKXI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CY8CMBR2044-24LKXI
Introducing CY8CKIT-040T-MS: PSOC™ 4 Multi-Sense prototyping kit – Infineon Technologies
Multi-Sense capabilities on a single MCU – Infineon Technologies

CY8C4046LQI-T451

DigiKey Part Number
448-CY8C4046LQI-T451-ND
Manufacturer
Manufacturer Product Number
CY8C4046LQI-T451
Description
IC MCU 32BIT 64KB FLASH 16UFQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ PSOC™ 4000T Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
CY8C4046LQI-T451 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, Microwire, SPI, SSP, UART/USART
Peripherals
Brown-out Detect/Reset, CapSense, POR, PWM, WDT
Number of I/O
11
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-QFN (3x3)
Package / Case
16-UFQFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 890
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,26000 €3,26 €
102,46200 €24,62 €
252,26120 €56,53 €
1002,04090 €204,09 €
4901,87433 €918,42 €
9801,82192 €1.785,48 €
1.4701,79569 €2.639,66 €
2.9401,75721 €5.166,20 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,26000 €
Unit Price with VAT:3,87940 €