


CY8C4046LQI-T412 | |
|---|---|
DigiKey Part Number | 448-CY8C4046LQI-T412-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4046LQI-T412 |
Description | IC MCU 32BIT 64KB FLASH 24UFQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4000T Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C4046LQI-T412 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, Microwire, SPI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, CapSense, POR, PWM, WDT | |
Number of I/O | 19 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-QFN (4x4) | |
Package / Case | 24-UFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 2,11200 € | 21,12 € |
| 25 | 1,93640 € | 48,41 € |
| 100 | 1,74360 € | 174,36 € |
| 490 | 1,59753 € | 782,79 € |
| 980 | 1,55162 € | 1.520,59 € |
| 1.470 | 1,52861 € | 2.247,06 € |
| 2.940 | 1,49490 € | 4.395,01 € |
| 5.390 | 1,47034 € | 7.925,13 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |


