
CY8C4045LQSS413XQLA1 | |
|---|---|
DigiKey Part Number | 448-CY8C4045LQSS413XQLA1-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4045LQSS413XQLA1 |
Description | PSOC4 - GENERAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4000S Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 40-QFN (6x6) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 4K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V |
Packaging Tray | Data Converters A/D 16x10b; D/A 2x7b |
Part Status Active | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Grade Automotive |
Speed 48MHz | Qualification AEC-Q100 |
Connectivity I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Mounting Type Surface Mount, Wettable Flank |
Peripherals Brown-out Detect/Reset, CapSense, LCD, POR, PWM, WDT | Supplier Device Package 40-QFN (6x6) |
Number of I/O 34 | Package / Case 40-UFQFN Exposed Pad |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.900 | 3,03652 € | 14.878,95 € |
| Unit Price without VAT: | 3,03652 € |
|---|---|
| Unit Price with VAT: | 3,61346 € |

