
CY8C4045FNI-T412T | |
|---|---|
DigiKey Part Number | 448-CY8C4045FNI-T412TTR-ND - Tape & Reel (TR) 448-CY8C4045FNI-T412TCT-ND - Cut Tape (CT) 448-CY8C4045FNI-T412TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C4045FNI-T412T |
Description | IC MCU 32BIT 32KB FLASH 25XFBGA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4 CY8C4000S Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 25-WLCSP (1.96x2.05) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C4045FNI-T412T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, Microwire, SPI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, CapSense, POR, PWM, WDT | |
Number of I/O | 21 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 25-WLCSP (1.96x2.05) | |
Package / Case | 25-XFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 2,05800 € | 20,58 € |
| 25 | 1,88520 € | 47,13 € |
| 100 | 1,69550 € | 169,55 € |
| 250 | 1,60504 € | 401,26 € |
| 500 | 1,56426 € | 782,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,42980 € | 7.149,00 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |

