24 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 QFN
Infineon PSoC 4000T Capacitive Sensing Microcontrollers PIO | DigiKey

CY8C4026LQI-T412T

DigiKey Part Number
448-CY8C4026LQI-T412TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY8C4026LQI-T412T
Description
IC MCU 32BIT 64KB FLASH 24UFQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ PSOC™ 4000T Microcontroller IC 32-Bit 24MHz 64KB (64K x 8) FLASH 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
24MHz
Connectivity
I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
Peripherals
Brown-out Detect/Reset, CapSense, LCD, POR, PWM, WDT
Number of I/O
19
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
24-QFN (4x4)
Package / Case
24-UFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,43277 €3.581,93 €
Manufacturers Standard Package
Unit Price without VAT:1,43277 €
Unit Price with VAT:1,70500 €