
CY8C4014SXI-411T | |
|---|---|
DigiKey Part Number | CY8C4014SXI-411T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY8C4014SXI-411T |
Description | IC MCU 32BIT 16KB FLASH 16SOIC |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 PSOC™ 4 CY8C4000 Microcontroller IC 32-Bit 16MHz 16KB (16K x 8) FLASH 16-SOIC |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V |
Part Status Obsolete | Data Converters D/A 1x7b, 1x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 16-SOIC |
Connectivity I2C | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 13 |


