
CY8C4014PVI-412 | |
|---|---|
DigiKey Part Number | CY8C4014PVI-412-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4014PVI-412 |
Description | IC MCU 32BIT 16KB FLASH 28SSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 PSOC™ 4 CY8C4000 Microcontroller IC 32-Bit 16MHz 16KB (16K x 8) FLASH 28-SSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V |
Part Status Active | Data Converters D/A 1x7b, 1x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 28-SSOP |
Connectivity I2C | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,50800 € | 15,08 € |
| 47 | 1,30298 € | 61,24 € |
| 141 | 1,20333 € | 169,67 € |
| 282 | 1,15447 € | 325,56 € |
| 517 | 1,11890 € | 578,47 € |
| 1.034 | 1,08499 € | 1.121,88 € |
| 2.538 | 1,04981 € | 2.664,42 € |
| 5.029 | 1,02840 € | 5.171,82 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |

