


CY8C3666AXA-034 | |
|---|---|
DigiKey Part Number | CY8C3666AXA-034-ND |
Manufacturer | |
Manufacturer Product Number | CY8C3666AXA-034 |
Description | IC MCU 8BIT 64KB FLASH 100TQFP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8051 PSOC™ 3 CY8C36xx Microcontroller IC 8-Bit 67MHz 64KB (64K x 8) FLASH 100-TQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 2K x 8 |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V |
Part Status Active | Data Converters A/D 16x12b; D/A 4x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Grade Automotive |
Speed 67MHz | Qualification AEC-Q100 |
Connectivity EBI/EMI, I2C, LINbus, SPI, UART/USART, USB | Mounting Type Surface Mount |
Peripherals CapSense, DMA, POR, PWM, WDT | Supplier Device Package 100-TQFP (14x14) |
Number of I/O 62 | Package / Case 100-LQFP |
Program Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 14,42350 € | 865,41 € |
| Unit Price without VAT: | 14,42350 € |
|---|---|
| Unit Price with VAT: | 17,16397 € |


