8051 PSOC™ 3 CY8C36xx Microcontroller IC 8-Bit 48MHz 64KB (64K x 8) FLASH 100-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8051 PSOC™ 3 CY8C36xx Microcontroller IC 8-Bit 48MHz 64KB (64K x 8) FLASH 100-TQFP (14x14)
100-LQFP

CY8C3646AXE-172

DigiKey Part Number
CY8C3646AXE-172-ND
Manufacturer
Manufacturer Product Number
CY8C3646AXE-172
Description
IC MCU 8BIT 64KB FLASH 100TQFP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8051 PSOC™ 3 CY8C36xx Microcontroller IC 8-Bit 48MHz 64KB (64K x 8) FLASH 100-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tray
RAM Size
8K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 16x12b; D/A 4x8b
Core Processor
8051
Oscillator Type
Internal
Core Size
8-Bit
Operating Temperature
-40°C ~ 125°C (TA)
Speed
48MHz
Mounting Type
Surface Mount
Connectivity
EBI/EMI, I2C, LINbus, SPI, UART/USART
Supplier Device Package
100-TQFP (14x14)
Peripherals
CapSense, DMA, POR, PWM, WDT
Package / Case
100-LQFP
Number of I/O
62
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
26017,52546 €4.556,62 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,52546 €
Unit Price with VAT:20,85530 €