


CY8C3446AXI-099T | |
|---|---|
DigiKey Part Number | 448-CY8C3446AXI-099TTR-ND - Tape & Reel (TR) 448-CY8C3446AXI-099TCT-ND - Cut Tape (CT) 448-CY8C3446AXI-099TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C3446AXI-099T |
Description | IC MCU 8BIT 64KB FLASH 100TQFP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8051 PSOC™ 3 CY8C34xx Microcontroller IC 8-Bit 50MHz 64KB (64K x 8) FLASH 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C3446AXI-099T Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b; D/A 2x8b |
Core Processor 8051 | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 50MHz | Mounting Type Surface Mount |
Connectivity EBI/EMI, I2C, LINbus, SPI, UART/USART, USB | Supplier Device Package 100-TQFP (14x14) |
Peripherals CapSense, DMA, LCD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 62 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 € | 12,84 € |
| 10 | 10,14100 € | 101,41 € |
| 25 | 9,46720 € | 236,68 € |
| 100 | 8,72620 € | 872,62 € |
| 250 | 8,64728 € | 2.161,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 7,89725 € | 11.845,88 € |
| Unit Price without VAT: | 12,84000 € |
|---|---|
| Unit Price with VAT: | 15,27960 € |


