


CY8C3444AXI-116 | |
|---|---|
DigiKey Part Number | 448-CY8C3444AXI-116-ND |
Manufacturer | |
Manufacturer Product Number | CY8C3444AXI-116 |
Description | IC MCU 8BIT 16KB FLASH 100TQFP |
Customer Reference | |
Detailed Description | 8051 PSOC™ 3 CY8C34xx Microcontroller IC 8-Bit 50MHz 16KB (16K x 8) FLASH 100-TQFP (14x14) |
EDA/CAD Models | CY8C3444AXI-116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 50MHz | |
Connectivity | EBI/EMI, I2C, LINbus, SPI, UART/USART | |
Peripherals | CapSense, DMA, LCD, POR, PWM, WDT | |
Number of I/O | 62 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 512 x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 16x12b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-TQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 $ | 10,92 $ |
| 10 | 8,54500 $ | 85,45 $ |
| 90 | 7,34022 $ | 660,62 $ |
| Unit Price without VAT: | 10,92000 $ |
|---|---|
| Unit Price with VAT: | 12,99480 $ |



