


CY8C3246AXA-140 | |
|---|---|
DigiKey Part Number | CY8C3246AXA-140-ND |
Manufacturer | |
Manufacturer Product Number | CY8C3246AXA-140 |
Description | IC MCU 8BIT 64KB FLASH 100TQFP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8051 PSOC™ 3 CY8C32xx Microcontroller IC 8-Bit 50MHz 64KB (64K x 8) FLASH 100-TQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b; D/A 1x8b |
Core Processor 8051 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 50MHz | Mounting Type Surface Mount |
Connectivity EBI/EMI, I2C, LINbus, SPI, UART/USART, USB | Supplier Device Package 100-TQFP (14x14) |
Peripherals CapSense, DMA, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 62 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 8,84777 € | 2.300,42 € |
| Unit Price without VAT: | 8,84777 € |
|---|---|
| Unit Price with VAT: | 10,52885 € |


