
CY8C26643-24AIT | |
|---|---|
DigiKey Part Number | CY8C26643-24AIT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY8C26643-24AIT |
Description | IC MCU 8BIT 16KB FLASH 44TQFP |
Customer Reference | |
Detailed Description | M8C PSOC™1 CY8C26xxx Microcontroller IC 8-Bit 24MHz 16KB (16K x 8) FLASH 44-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | M8C | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | SPI, UART/USART | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.25V | |
Data Converters | A/D 1x8b, 1x11b, 1x12b; D/A 1x9b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-TQFP (10x10) | |
Package / Case | 44-LQFP | |
Base Product Number |


