M8C PSOC™1 CY8C25xxx Microcontroller IC 8-Bit 24MHz 4KB (4K x 8) FLASH 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C25122-24PI

DigiKey Part Number
448-CY8C25122-24PI-ND
Manufacturer
Manufacturer Product Number
CY8C25122-24PI
Description
IC MCU 8BIT 4KB FLASH 8DIP
Customer Reference
Detailed Description
M8C PSOC™1 CY8C25xxx Microcontroller IC 8-Bit 24MHz 4KB (4K x 8) FLASH 8-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
M8C
Core Size
8-Bit
Speed
24MHz
Connectivity
SPI, UART/USART
Peripherals
LVD, POR, PWM, WDT
Number of I/O
6
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.25V
Data Converters
A/D 1x8b, 1x11b, 1x12b; D/A 1x9b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
8-PDIP
Package / Case
8-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.