
CY8C24894-24LTXIT | |
|---|---|
DigiKey Part Number | 448-CY8C24894-24LTXITTR-ND - Tape & Reel (TR) 448-CY8C24894-24LTXITCT-ND - Cut Tape (CT) 448-CY8C24894-24LTXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C24894-24LTXIT |
Description | IC MCU 8BIT 16KB FLASH 56QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | M8C PSOC™1 CY8C24xxx Microcontroller IC 8-Bit 24MHz 16KB (16K x 8) FLASH 56-QFN-EP (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C24894-24LTXIT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | M8C | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | I2C, SPI, UART/USART, USB | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 50 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.25V | |
Data Converters | A/D 47x14b; D/A 2x9b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 56-QFN-EP (8x8) | |
Package / Case | 56-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,85000 € | 7,85 € |
| 10 | 6,10500 € | 61,05 € |
| 25 | 5,66960 € | 141,74 € |
| 100 | 5,19000 € | 519,00 € |
| 250 | 4,96136 € | 1.240,34 € |
| 500 | 4,82360 € | 2.411,80 € |
| 1.000 | 4,71020 € | 4.710,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,28611 € | 8.572,22 € |
| Unit Price without VAT: | 7,85000 € |
|---|---|
| Unit Price with VAT: | 9,34150 € |



