
CY8C20667S-24LQXIT | |
|---|---|
DigiKey Part Number | 448-CY8C20667S-24LQXITTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY8C20667S-24LQXIT |
Description | IC CAPSENCE SMARTSENCE 32K 48QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | M8C CAPSENSE™ Controllers Capacitive Sensing Microcontroller IC FLASH (32kB) 48-UFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Capacitive Sensing | |
Core Processor | M8C | |
Program Memory Type | FLASH (32kB) | |
Controller Series | CY8C20xx7/S | |
RAM Size | 3K x 8 | |
Interface | I2C, SPI | |
Number of I/O | 33 | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-UFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,31993 € | 13.299,83 € |
| Unit Price without VAT: | 5,31993 € |
|---|---|
| Unit Price with VAT: | 6,33072 € |

