


CY8C20237-24LKXI | |
|---|---|
DigiKey Part Number | CY8C20237-24LKXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8C20237-24LKXI |
Description | IC CAPSENCE 8K FLASH 16QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | M8C CAPSENSE™ Controllers Capacitive Sensing Microcontroller IC FLASH (8kB) 16-UFQFN |
Datasheet | Datasheet |
Category | RAM Size 1K x 8 |
Manufacturer Infineon Technologies | Interface I2C, SPI |
Series | Number of I/O 14 |
Packaging Tray | Voltage - Supply 1.71V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications Capacitive Sensing | Package / Case 16-UFQFN |
Core Processor M8C | Supplier Device Package 16-QFN (3x3) |
Program Memory Type FLASH (8kB) | Base Product Number |
Controller Series CY8C20xx7/S |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.450 | 3,14123 € | 7.696,01 € |
| Unit Price without VAT: | 3,14123 € |
|---|---|
| Unit Price with VAT: | 3,73806 € |

