
CY8C20160-SX2IT | |
|---|---|
DigiKey Part Number | CY8C20160-SX2IT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY8C20160-SX2IT |
Description | IC CAPSENSE EXP 6 I/O 16SOIC |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 16-SOIC |
Datasheet | Datasheet |
Category | LED Driver Channels Up to 6 |
Manufacturer Infineon Technologies | Interface I2C |
Series | Voltage - Supply 2.4V ~ 5.25V |
Packaging Tape & Reel (TR) | Current - Supply 1.5mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Verified | Mounting Type Surface Mount |
Type Buttons | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Proximity Detection No | Supplier Device Package 16-SOIC |
Number of Inputs Up to 6 |

