


CY8C20160-LDX2I | |
|---|---|
DigiKey Part Number | 448-CY8C20160-LDX2I-ND |
Manufacturer | |
Manufacturer Product Number | CY8C20160-LDX2I |
Description | IC CAPSENSE EXP 6 I/O 16QFN |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 16-QFN (3x3) |
Datasheet | Datasheet |
Category | LED Driver Channels Up to 6 |
Manufacturer Infineon Technologies | Interface I2C |
Series | Voltage - Supply 2.4V ~ 5.25V |
Packaging Tray | Current - Supply 1.5mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Buttons | Package / Case 16-UFQFN |
Proximity Detection No | Supplier Device Package 16-QFN (3x3) |
Number of Inputs Up to 6 |

