
CY8C20140-SX2IT | |
|---|---|
DigiKey Part Number | CY8C20140-SX2IT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY8C20140-SX2IT |
Description | IC CAPSENSE EXP 4 I/O 16SOIC |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
Type | Buttons | |
Proximity Detection | No | |
Number of Inputs | Up to 4 | |
LED Driver Channels | Up to 4 | |
Interface | I2C | |
Resolution | - | |
Voltage - Supply | 2.4V ~ 5.25V | |
Current - Supply | 1.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |

