
CY8C20110-SX2IT | |
|---|---|
DigiKey Part Number | CY8C20110-SX2IT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY8C20110-SX2IT |
Description | IC CAPSENSE EXP 10 I/O 16SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Type | Buttons | |
Proximity Detection | No | |
Number of Inputs | Up to 10 | |
LED Driver Channels | Up to 10 | |
Interface | I2C | |
Resolution | - | |
Voltage - Supply | 2.4V ~ 5.25V | |
Current - Supply | 1.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,28444 € | 3.211,10 € |
| 5.000 | 1,25896 € | 6.294,80 € |
| Unit Price without VAT: | 1,28444 € |
|---|---|
| Unit Price with VAT: | 1,52848 € |

