
CY8C20045-24LKXIT | |
|---|---|
DigiKey Part Number | CY8C20045-24LKXIT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY8C20045-24LKXIT |
Description | IC CAPSENSE 8K FLASH 16 QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | M8C - Capacitive Sensing Microcontroller IC 16-UFQFN |
Datasheet | Datasheet |
Category | Controller Series CY8C20045 |
Manufacturer Infineon Technologies | Voltage - Supply 1.71V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 16-UFQFN |
Applications Capacitive Sensing | Supplier Device Package 16-QFN (3x3) |
Core Processor M8C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,26430 € | 5.660,75 € |
| Unit Price without VAT: | 2,26430 € |
|---|---|
| Unit Price with VAT: | 2,69452 € |

