1/1 Transceiver Full HOTlink™ 100-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/1 Transceiver Full HOTlink™ 100-TQFP (14x14)
100-LQFP

CY7C9689A-AXI

DigiKey Part Number
CY7C9689A-AXI-ND
Manufacturer
Manufacturer Product Number
CY7C9689A-AXI
Description
IC TRANSCEIVER FULL 1/1 100TQFP
Customer Reference
Detailed Description
1/1 Transceiver Full HOTlink™ 100-TQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
CY7C9689A-AXI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Obsolete
Type
Transceiver
Protocol
HOTlink™
Number of Drivers/Receivers
1/1
Duplex
Full
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.