


CY7C9689A-AXC | |
|---|---|
DigiKey Part Number | CY7C9689A-AXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C9689A-AXC |
Description | IC TRANSCEIVER FULL 1/1 100TQFP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full HOTlink™ 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C9689A-AXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | HOTlink™ | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |

