


CY7C9335A-270AXCT | |
|---|---|
DigiKey Part Number | CY7C9335A-270AXCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY7C9335A-270AXCT |
Description | IC FRAME CNTRL DESCR 100LQFP |
Customer Reference | |
Detailed Description | Video Decoder IC DVB-ASI, SMPTE-259M 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C9335A-270AXCT Models |
Category | Voltage - Supply, Analog 5V |
Manufacturer Infineon Technologies | Voltage - Supply, Digital 5V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 100-LQFP |
Type Video Decoder | Supplier Device Package 100-TQFP (14x14) |
Applications DVB-ASI, SMPTE-259M | Base Product Number |

