NAND Flash - USB Memory Controller IC 56-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C68034-56LFXC

DigiKey Part Number
CY7C68034-56LFXC-ND
Manufacturer
Manufacturer Product Number
CY7C68034-56LFXC
Description
IC MEM CTLR NAND FLASH 56-QFN
Customer Reference
Detailed Description
NAND Flash - USB Memory Controller IC 56-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
CY7C68034-56LFXC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Bag
Part Status
Obsolete
Controller Type
NAND Flash - USB
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.