
CY7C68033-56BAXC | |
|---|---|
DigiKey Part Number | CY7C68033-56BAXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C68033-56BAXC |
Description | IC MEM CTLR NAND FLASH 56-VFBGA |
Customer Reference | |
Detailed Description | NAND Flash - USB Memory Controller IC 56-VFBGA (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Controller Type | NAND Flash - USB | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFBGA | |
Supplier Device Package | 56-VFBGA (5x5) | |
Base Product Number |

