


CY7C68013A-100AXI | |
|---|---|
DigiKey Part Number | 448-CY7C68013A-100AXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C68013A-100AXI |
Description | IC MCU USB PERIPH HI SPD 100LQFP |
Customer Reference | |
Detailed Description | 8051 EZ-USB FX2LP™ USB Microcontroller Microcontroller IC ROMless 100-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | CY7C68013A-100AXI Models |
Category | RAM Size 16K x 8 |
Manufacturer Infineon Technologies | Interface I2C, USB, USART |
Series | Number of I/O 40 |
Packaging Tray | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications USB Microcontroller | Package / Case 100-LQFP |
Core Processor 8051 | Supplier Device Package 100-TQFP (14x20) |
Program Memory Type ROMless | Base Product Number |
Controller Series CY7C680xx |


