
CY7C66113A-PVXC | |
|---|---|
DigiKey Part Number | CY7C66113A-PVXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C66113A-PVXC |
Description | IC MCU 8K USB HUB 4 PORT 56TSSOP |
Customer Reference | |
Detailed Description | M8 - USB Hub/Microcontroller Microcontroller IC OTP (8kB) 56-BSSOP (0.295", 7.50mm Width) |
Category | RAM Size 256 x 8 |
Manufacturer Infineon Technologies | Interface I2C, USB, HAPI |
Packaging Tube | Number of I/O 31 |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications USB Hub/Microcontroller | Package / Case 56-BSSOP (0.295", 7.50mm Width) |
Core Processor M8 | Supplier Device Package 56-SSOP |
Program Memory Type OTP (8kB) | Base Product Number |
Controller Series USB Hub |

