8051 EZ-USB FX1™ USB Microcontroller Microcontroller IC ROMless 100-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8051 EZ-USB FX1™ USB Microcontroller Microcontroller IC ROMless 100-LQFP
100-TQFP 14x20 Pkg

CY7C64713-100AXC

DigiKey Part Number
448-CY7C64713-100AXC-ND
Manufacturer
Manufacturer Product Number
CY7C64713-100AXC
Description
IC MCU USB EZ FX1 16KB 100LQFP
Customer Reference
Detailed Description
8051 EZ-USB FX1™ USB Microcontroller Microcontroller IC ROMless 100-LQFP
EDA/CAD Models
CY7C64713-100AXC Models
Product Attributes
Filter Similar Products
Category
RAM Size
16K x 8
Manufacturer
Infineon Technologies
Interface
I2C, USB, USART
Series
Number of I/O
40
Packaging
Tray
Voltage - Supply
3.15V ~ 3.45V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Applications
USB Microcontroller
Package / Case
100-LQFP
Core Processor
8051
Supplier Device Package
100-TQFP (14x20)
Program Memory Type
ROMless
Base Product Number
Controller Series
CY7C647xx
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.