
CY7C64215-56LFXCT | |
|---|---|
DigiKey Part Number | CY7C64215-56LFXCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY7C64215-56LFXCT |
Description | IC CNTRLR USB FS 56VQFN |
Customer Reference | |
Detailed Description | M8C enCoRe™ III USB Microcontroller Microcontroller IC FLASH (16kB) 56-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CY7C64215-56LFXCT Models |
Category | RAM Size 1K x 8 |
Manufacturer Infineon Technologies | Interface I2C, USB |
Series | Number of I/O 50 |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.25V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications USB Microcontroller | Package / Case 56-VFQFN Exposed Pad |
Core Processor M8C | Supplier Device Package 56-QFN (8x8) |
Program Memory Type FLASH (16kB) | Base Product Number |
Controller Series CY7C642xx |

