M8B enCoRe™ USB Microcontroller Microcontroller IC OTP (8kB) 24-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C63743-PXC

DigiKey Part Number
448-CY7C63743-PXC-ND
Manufacturer
Manufacturer Product Number
CY7C63743-PXC
Description
IC MCU 8K USB/PS2 LS 24DIP
Customer Reference
Detailed Description
M8B enCoRe™ USB Microcontroller Microcontroller IC OTP (8kB) 24-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
CY7C63743-PXC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
USB Microcontroller
Core Processor
M8B
Program Memory Type
OTP (8kB)
Controller Series
CY7C637xx
RAM Size
256 x 8
Interface
PS/2, USB
Number of I/O
16
Voltage - Supply
4V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.