M8B M8™ USB Microcontroller Microcontroller IC OTP (8kB) 24-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C63613-SC

DigiKey Part Number
448-CY7C63613-SC-ND
Manufacturer
Manufacturer Product Number
CY7C63613-SC
Description
IC MCU 8K USB LS MCU 24-SOIC
Customer Reference
Detailed Description
M8B M8™ USB Microcontroller Microcontroller IC OTP (8kB) 24-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CY7C63613-SC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
USB Microcontroller
Core Processor
M8B
Program Memory Type
OTP (8kB)
Controller Series
CY7C636xx
RAM Size
256 x 8
Interface
PS/2, USB
Number of I/O
16
Voltage - Supply
4V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.