
CY7C63513-PVXC | |
|---|---|
DigiKey Part Number | CY7C63513-PVXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C63513-PVXC |
Description | IC MCU 8K USB LS PERIPH 48SSOP |
Customer Reference | |
Detailed Description | M8B M8™ USB Microcontroller Microcontroller IC OTP (8kB) 48-BSSOP (0.295", 7.50mm Width) |
EDA/CAD Models | CY7C63513-PVXC Models |
Category | RAM Size 256 x 8 |
Manufacturer Infineon Technologies | Interface PS/2, USB |
Series | Number of I/O 40 |
Packaging Tube | Voltage - Supply 4V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications USB Microcontroller | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Core Processor M8B | Supplier Device Package 48-SSOP |
Program Memory Type OTP (8kB) | Base Product Number |
Controller Series CY7C635xx |

