
CY7C63231A-SXCT | |
|---|---|
DigiKey Part Number | CY7C63231A-SXCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY7C63231A-SXCT |
Description | IC MCU 3K USB LS PERIPH 18-SOIC |
Customer Reference | |
Detailed Description | M8B enCoRe™ USB Microcontroller Microcontroller IC OTP (3kB) 18-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | RAM Size 96 x 8 |
Manufacturer Infineon Technologies | Interface USB |
Series | Number of I/O 10 |
Packaging Tape & Reel (TR) | Voltage - Supply 3.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications USB Microcontroller | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Core Processor M8B | Supplier Device Package 18-SOIC |
Program Memory Type OTP (3kB) | Base Product Number |
Controller Series CY7C632xx |

