


CY7C63221A-PC | |
|---|---|
DigiKey Part Number | 448-CY7C63221A-PC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C63221A-PC |
Description | IC MCU 3K USB LS PERIPH 16-DIP |
Customer Reference | |
Detailed Description | M8B enCoRe™ USB Microcontroller Microcontroller IC OTP (3kB) 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C63221A-PC Models |
Category | RAM Size 96 x 8 |
Manufacturer Infineon Technologies | Interface USB |
Series | Number of I/O 8 |
Packaging Tube | Voltage - Supply 3.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Applications USB Microcontroller | Package / Case 16-DIP (0.300", 7.62mm) |
Core Processor M8B | Supplier Device Package 16-PDIP |
Program Memory Type OTP (3kB) | Base Product Number |
Controller Series CY7C632xx |

