
CY7C63101A-QC | |
|---|---|
DigiKey Part Number | 448-CY7C63101A-QC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C63101A-QC |
Description | IC MCU 4K LS USB MCU 24-QSOP |
Customer Reference | |
Detailed Description | M8A M8™ USB Microcontroller Microcontroller IC OTP (4kB) 24-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C63101A-QC Models |
Category | RAM Size 128 x 8 |
Manufacturer Infineon Technologies | Interface USB |
Series | Number of I/O 16 |
Packaging Tube | Voltage - Supply 4V ~ 5.25V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications USB Microcontroller | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Core Processor M8A | Supplier Device Package 24-QSOP |
Program Memory Type OTP (4kB) | Base Product Number |
Controller Series CY7C631xx |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,46000 € | 3,46 € |
| 10 | 2,61500 € | 26,15 € |
| 55 | 2,26036 € | 124,32 € |
| 110 | 2,15809 € | 237,39 € |
| 275 | 2,05007 € | 563,77 € |
| 550 | 1,98496 € | 1.091,73 € |
| 1.045 | 1,93497 € | 2.022,04 € |
| Unit Price without VAT: | 3,46000 € |
|---|---|
| Unit Price with VAT: | 4,11740 € |

