M8A M8™ USB Microcontroller Microcontroller IC OTP (4kB) 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C63001A-SC

DigiKey Part Number
448-CY7C63001A-SC-ND
Manufacturer
Manufacturer Product Number
CY7C63001A-SC
Description
IC MCU 4K LS USB MCU 20-SOIC
Customer Reference
Detailed Description
M8A M8™ USB Microcontroller Microcontroller IC OTP (4kB) 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CY7C63001A-SC Models
Product Attributes
Filter Similar Products
Category
RAM Size
128 x 8
Manufacturer
Infineon Technologies
Interface
USB
Series
Number of I/O
12
Packaging
Tube
Voltage - Supply
4V ~ 5.25V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Applications
USB Microcontroller
Package / Case
20-SOIC (0.295", 7.50mm Width)
Core Processor
M8A
Supplier Device Package
20-SOIC
Program Memory Type
OTP (4kB)
Base Product Number
Controller Series
CY7C630xx
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.