
CY7C60323-LFXC | |
|---|---|
DigiKey Part Number | CY7C60323-LFXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C60323-LFXC |
Description | IC MCU 8BIT 8KB FLASH 32QFN |
Customer Reference | |
Detailed Description | M8C enCoRe™ III CY7C603xx Microcontroller IC 8-Bit 12MHz 8KB (8K x 8) FLASH 32-QFN (5x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | M8C | |
Core Size | 8-Bit | |
Speed | 12MHz | |
Connectivity | I2C, SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-QFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |

