
CY7C60123-PVXC | |
|---|---|
DigiKey Part Number | 448-CY7C60123-PVXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C60123-PVXC |
Description | IC MCU 8BIT 8KB FLASH 48SSOP |
Customer Reference | |
Detailed Description | M8C enCoRe™ II CY7C601xx Microcontroller IC 8-Bit 12MHz 8KB (8K x 8) FLASH 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY7C60123-PVXC Models |
Category | Number of I/O 36 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tube | RAM Size 256 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor M8C | Operating Temperature 0°C ~ 70°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 12MHz | Supplier Device Package 48-SSOP |
Connectivity SPI | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Peripherals LVD, POR, WDT | Base Product Number |


