
CY7C53120E4-40AXIT | |
|---|---|
DigiKey Part Number | CY7C53120E4-40AXIT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY7C53120E4-40AXIT |
Description | IC PROCESSOR NEURON 44LQFP |
Customer Reference | |
Detailed Description | Pipelined Neuron® Network Processor Microcontroller IC FLASH (4kB), ROM (12kB) 44-LQFP |
Datasheet | Datasheet |
Category | RAM Size 2K x 8 |
Manufacturer Infineon Technologies | Interface Serial |
Series | Number of I/O 11 |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications Network Processor | Package / Case 44-LQFP |
Core Processor Pipelined | Supplier Device Package 44-TQFP (10x10) |
Program Memory Type FLASH (4kB), ROM (12kB) | Base Product Number |
Controller Series CY7C531xx |

