Pipelined Neuron® Network Processor Microcontroller IC FLASH (4kB), ROM (12kB) 44-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pipelined Neuron® Network Processor Microcontroller IC FLASH (4kB), ROM (12kB) 44-LQFP
44-TQFP

CY7C53120E4-40AXI

DigiKey Part Number
CY7C53120E4-40AXI-ND
Manufacturer
Manufacturer Product Number
CY7C53120E4-40AXI
Description
IC PROCESSOR NEURON 44LQFP
Customer Reference
Detailed Description
Pipelined Neuron® Network Processor Microcontroller IC FLASH (4kB), ROM (12kB) 44-LQFP
Datasheet
 Datasheet
EDA/CAD Models
CY7C53120E4-40AXI Models
Product Attributes
Filter Similar Products
Category
RAM Size
2K x 8
Manufacturer
Infineon Technologies
Interface
Serial
Series
Number of I/O
11
Packaging
Tray
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Verified
Mounting Type
Surface Mount
Applications
Network Processor
Package / Case
44-LQFP
Core Processor
Pipelined
Supplier Device Package
44-TQFP (10x10)
Program Memory Type
FLASH (4kB), ROM (12kB)
Base Product Number
Controller Series
CY7C531xx
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 171
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
Non-Cancelable/Non-Returnable
All prices are in EUR
Tray
QuantityUnit PriceExt Price
185,35000 €85,35 €
1071,40100 €714,01 €
2567,91920 €1.697,98 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:85,35000 €
Unit Price with VAT:101,56650 €