CY7C4141KV13-633FCXI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CY7C4141KV13-633FCXI
361-FBGA

CY7C4122KV13-933FCXI

DigiKey Part Number
CY7C4122KV13-933FCXI-ND
Manufacturer
Manufacturer Product Number
CY7C4122KV13-933FCXI
Description
IC SRAM 144MBIT PAR 361FCBGA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SRAM - Synchronous, QDR IV Memory IC 144Mbit Parallel 933 MHz 361-FCBGA (21x21)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, QDR IV
Memory Size
Memory Organization
8M x 18
Memory Interface
Parallel
Clock Frequency
933 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.26V ~ 1.34V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
361-FCBGA (21x21)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 6 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
120255,65900 €30.679,08 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:255,65900 €
Unit Price with VAT:304,23421 €

Other Suppliers on DigiKey

6In Stock
Ships from Flip Electronics