


CY7C1472V33-200AXC | |
|---|---|
DigiKey Part Number | CY7C1472V33-200AXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1472V33-200AXC |
Description | IC SRAM 72MBIT PARALLEL 100TQFP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 72Mbit Parallel 200 MHz 3 ns 100-TQFP (14x20) |
Datasheet | Datasheet |
Category | Memory Organization 4M x 18 |
Mfr | Memory Interface Parallel |
Series | Clock Frequency 200 MHz |
Packaging Tray | Access Time 3 ns |
Part Status Active | Voltage - Supply 3.135V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 100-TQFP (14x20) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 141,89986 € | 20.433,58 € |
| Unit Price without VAT: | 141,89986 € |
|---|---|
| Unit Price with VAT: | 168,86083 € |

