


CY7C1463AV33-133AXC | |
|---|---|
DigiKey Part Number | 448-CY7C1463AV33-133AXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1463AV33-133AXC |
Description | IC SRAM 36MBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 36Mbit Parallel 133 MHz 6.5 ns 100-TQFP (14x20) |
EDA/CAD Models | CY7C1463AV33-133AXC Models |
Category | Memory Organization 2M x 18 |
Mfr | Memory Interface Parallel |
Series | Clock Frequency 133 MHz |
Packaging Tray | Access Time 6.5 ns |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 100-TQFP (14x20) |
Memory Size | Base Product Number |

